Part Details for CA064C100K5GACTU by KEMET Corporation
Overview of CA064C100K5GACTU by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for CA064C100K5GACTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X6631
|
Newark | 10.0Pf 50.0V Rohs Compliant: Yes |Kemet CA064C100K5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1730 | Buy Now |
DISTI #
CA064C100K5GACTU
|
Avnet Americas | Capacitor Array, 10 pF, 50 V, ? 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA064C100K5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0957 | Buy Now |
DISTI #
V72:2272_16995286
|
Arrow Electronics | Cap Ceramic Array 10pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125°C T/R RoHS: Compliant Min Qty: 493 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2137 Container: Cut Strips | Americas - 493 |
|
$0.1055 | Buy Now |
DISTI #
59173565
|
Verical | Cap Ceramic Array 10pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125°C T/R RoHS: Compliant Min Qty: 493 Package Multiple: 1 Date Code: 2137 | Americas - 493 |
|
$0.1055 | Buy Now |
DISTI #
CA064C100K5GACTU
|
TTI | Capacitor Arrays & Networks 50VDC 10pF C0G 10% C0G 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 24000 In Stock |
|
$0.0990 / $0.1180 | Buy Now |
DISTI #
C1S408402329321
|
Chip1Stop | Cap Ceramic Array 10pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125C T/R RoHS: Compliant pbFree: Yes | 493 |
|
$0.1090 | Buy Now |
Part Details for CA064C100K5GACTU
CA064C100K5GACTU CAD Models
CA064C100K5GACTU Part Data Attributes
|
CA064C100K5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CA064C100K5GACTU
KEMET Corporation
ISOLATED C NETWORK, 50V, C0G, 0.00001uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00001 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |