Part Details for CA0612MRX7R9BB471 by YAGEO Corporation
Overview of CA0612MRX7R9BB471 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0612MRX7R9BB471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2335
|
Newark | Capacitor Array, 4 Element, 470Pf, 50V Rohs Compliant: Yes |Yageo CA0612MRX7R9BB471 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.1400 / $0.2330 | Buy Now |
DISTI #
13-CA0612MRX7R9BB471CT-ND
|
DigiKey | CAP ARRAY 470PF 50V X7R 0612 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0582 / $0.3200 | Buy Now |
DISTI #
CA0612MRX7R9BB471
|
Avnet Americas | Capacitor Array, 470 pF, 50 V, ± 20%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA0612MRX7R9BB471) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0471 / $0.0530 | Buy Now |
DISTI #
603-CA612MRX7R9BB471
|
Mouser Electronics | Capacitor Arrays & Networks 50V 470pF X7R 4Elem 0612 20% RoHS: Compliant | 0 |
|
$0.0600 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0432 | Buy Now |
DISTI #
CA0612MRX7R9BB471
|
Avnet Abacus | Capacitor Array, 470 pF, 50 V, � 20%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA0612MRX7R9BB471) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (1632) 0612 470pF 50VDC ±20% X7R | 0 |
|
$0.0760 / $0.0927 | RFQ |
Part Details for CA0612MRX7R9BB471
CA0612MRX7R9BB471 CAD Models
CA0612MRX7R9BB471 Part Data Attributes:
|
CA0612MRX7R9BB471
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0612MRX7R9BB471
YAGEO Corporation
Array/Network Capacitor, 50V, X7R, 0.00047uF, Surface Mount, CHIP-8, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.8 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |