Datasheets
CA0612KRNPO9BN221 by: YAGEO Corporation

Array/Network Capacitor

Part Details for CA0612KRNPO9BN221 by YAGEO Corporation

Overview of CA0612KRNPO9BN221 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CA0612KRNPO9BN221

Part # Distributor Description Stock Price Buy
DISTI # 67AK3171
Newark Cap, Array, 221Pf, 50V, 0612 Rohs Compliant: Yes |Yageo CA0612KRNPO9BN221 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.2230
  • 25 $0.1930
  • 50 $0.1630
  • 100 $0.1340
$0.1340 / $0.2230 Buy Now
DISTI # 25AK0274
Newark Cap Array, 220Pf, C0G/Np0, 50Vdc, 0612 Rohs Compliant: Yes |Yageo CA0612KRNPO9BN221 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.0740
  • 8,000 $0.0720
  • 16,000 $0.0710
  • 24,000 $0.0700
$0.0700 / $0.0740 Buy Now
DISTI # 13-CA0612KRNPO9BN221CT-ND
DigiKey CAP ARRAY 220PF 50V NPO 0612 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 7376
In Stock
  • 1 $0.3200
  • 10 $0.2140
  • 50 $0.1578
  • 100 $0.1285
  • 500 $0.1014
  • 1,000 $0.0856
  • 4,000 $0.0766
  • 8,000 $0.0721
  • 12,000 $0.0699
  • 28,000 $0.0676
  • 100,000 $0.0586
$0.0586 / $0.3200 Buy Now
DISTI # CA0612KRNPO9BN221
Avnet Americas Capacitor Array, 220 pF, 50 V, ± 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA0612KRNPO9BN221) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0533
  • 8,000 $0.0519
  • 16,000 $0.0504
  • 24,000 $0.0489
  • 32,000 $0.0474
$0.0474 / $0.0533 Buy Now
DISTI # 603-CA612KRNPO9BN221
Mouser Electronics Capacitor Arrays & Networks 50V 220pF C0G 4Elem 0612 10% RoHS: Compliant 1110
  • 1 $0.3200
  • 10 $0.1580
  • 100 $0.1020
  • 1,000 $0.0860
  • 4,000 $0.0750
  • 8,000 $0.0690
  • 24,000 $0.0670
  • 48,000 $0.0630
  • 100,000 $0.0580
$0.0580 / $0.3200 Buy Now
Future Electronics 0612 220 pF 50 V ±10 % Tolerance NP0 Surface Mount Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.0656
  • 8,000 $0.0639
  • 16,000 $0.0624
  • 20,000 $0.0619
  • 60,000 $0.0589
$0.0589 / $0.0656 Buy Now
Bristol Electronics   Min Qty: 17 2710
  • 17 $0.3000
  • 51 $0.1500
  • 335 $0.0900
  • 1,668 $0.0600
$0.0600 / $0.3000 Buy Now
Quest Components   2168
  • 1 $0.4000
  • 51 $0.1200
  • 418 $0.0800
$0.0800 / $0.4000 Buy Now
DISTI # CA0612KRNPO9BN221
TTI Capacitor Arrays & Networks 50V 220pF C0G 4Elem 0612 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 12000
In Stock
  • 4,000 $0.0740
  • 8,000 $0.0680
  • 12,000 $0.0670
  • 24,000 $0.0660
  • 48,000 $0.0600
$0.0600 / $0.0740 Buy Now
DISTI # CA0612KRNPO9BN221
Avnet Abacus Capacitor Array, 220 pF, 50 V, � 10%, 4 Element, SMD, 0612 [1632 Metric] - Tape and Reel (Alt: CA0612KRNPO9BN221) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Ozdisan Elektronik MLCC (1632) 0612 220pF 50VDC ±10% C0G (NP0) 0
  • 2 $0.0933
  • 4,000 $0.0765
$0.0765 / $0.0933 RFQ

Part Details for CA0612KRNPO9BN221

CA0612KRNPO9BN221 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CA0612KRNPO9BN221 Part Data Attributes:

CA0612KRNPO9BN221 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
CA0612KRNPO9BN221 YAGEO Corporation Array/Network Capacitor
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.45
Factory Lead Time 20 Weeks
Capacitance 0.00022 µF
Capacitor Type ARRAY/NETWORK CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Network Type ISOLATED C NETWORK
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Code CHIP
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Seated Height-Max 0.8 mm
Size Code 0612
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch 0.8 mm
Terminal Shape WRAPAROUND
Width 1.6 mm

CA0612KRNPO9BN221 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA0612KRNPO9BN221 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA0612KRNPO9BN221 by YAGEO Corporation

  • Please alert me when CA0612KRNPO9BN221 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CA0612KRNPO9BN221 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA0612KRNPO9BN221 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CA0612KRNPO9BN221 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA0612KRNPO9BN221.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA0612KRNPO9BN221 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: