Part Details for CA0612KRNPO0BN221 by YAGEO Corporation
Overview of CA0612KRNPO0BN221 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0612KRNPO0BN221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5494
|
Newark | Cap, Array, 220Pf, 100V, 0612, Capacitance:220Pf, Capacitor Case/Package:0612 [1632 Metric], Voltage(Dc):100V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Smd, Capacitance Tolerance:± 10%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Yageo CA0612KRNPO0BN221 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0740 | Buy Now |
DISTI #
33AK5493
|
Newark | Cap, Array, 220Pf, 100V, 0612, Capacitance:220Pf, Capacitor Case/Package:0612 [1632 Metric], Voltage(Dc):100V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Smd, Capacitance Tolerance:± 10%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Yageo CA0612KRNPO0BN221 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1170 | Buy Now |
DISTI #
13-CA0612KRNPO0BN221TR-ND
|
DigiKey | CAP ARR 220PF 100V C0G/NP0 0612 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0786 | Buy Now |
DISTI #
CA0612KRNPO0BN221
|
Avnet Americas | Capacitor Ceramic Array 220pF 10% Surface Mount T/R - Tape and Reel (Alt: CA0612KRNPO0BN221) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0509 | Buy Now |
DISTI #
603-CA0612KNPO0BN221
|
Mouser Electronics | Capacitor Arrays & Networks 100V 220pF C0G 4Elem 0612 10% RoHS: Compliant | 0 |
|
$0.0710 / $0.0740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0446 | Buy Now |
|
Ozdisan Elektronik | MLCC (1632) 0612 220pF 100VDC ±10% C0G (NP0) | 0 |
|
$0.0707 / $0.0862 | RFQ |
Part Details for CA0612KRNPO0BN221
CA0612KRNPO0BN221 CAD Models
CA0612KRNPO0BN221 Part Data Attributes
|
CA0612KRNPO0BN221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0612KRNPO0BN221
YAGEO Corporation
Array/Network Capacitor, 100V, C0G, 0.00022uF, Surface Mount, CHIP-8, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Seated Height-Max | 0.8 mm | |
Size Code | 0612 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |