Part Details for CA0508KRNPO9BN221 by YAGEO Corporation
Results Overview of CA0508KRNPO9BN221 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA0508KRNPO9BN221 Information
CA0508KRNPO9BN221 by YAGEO Corporation is an Array/Network Capacitor.
Array/Network Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CA0508KRNPO9BN221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0265
|
Newark | Cap Array, 220Pf, C0G/Np0, 50Vdc, 0508 Rohs Compliant: Yes |Yageo CA0508KRNPO9BN221 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0600 / $0.0750 | Buy Now |
DISTI #
67AK3162
|
Newark | Cap, Array, 220Pf, 50V, 0508 Rohs Compliant: Yes |Yageo CA0508KRNPO9BN221 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2250 |
|
$0.0840 / $0.1700 | Buy Now |
DISTI #
13-CA0508KRNPO9BN221CT-ND
|
DigiKey | CAP ARRAY 220PF 50V NPO 0508 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4364 In Stock |
|
$0.0605 / $0.3200 | Buy Now |
DISTI #
CA0508KRNPO9BN221
|
Avnet Americas | Capacitor Ceramic Array 50V 220pF 10% Surface Mount T/R - Tape and Reel (Alt: CA0508KRNPO9BN221) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0528 / $0.0559 | Buy Now |
DISTI #
603-CA508KRNPO9BN221
|
Mouser Electronics | Capacitor Arrays & Networks 50V 220pF C0G 4Elem 0508 10% RoHS: Compliant | 0 |
|
$0.0550 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.0447 | Buy Now |
Part Details for CA0508KRNPO9BN221
CA0508KRNPO9BN221 CAD Models
CA0508KRNPO9BN221 Part Data Attributes
|
CA0508KRNPO9BN221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0508KRNPO9BN221
YAGEO Corporation
Array/Network Capacitor
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00022 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.6 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |