Part Details for CA0508KPNPO9BN220 by YAGEO Corporation
Overview of CA0508KPNPO9BN220 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0508KPNPO9BN220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK5461
|
Newark | Cap, Array, 22Pf, 50V, 0508, Capacitance:22Pf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):50V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Smd, Capacitance Tolerance:± 10%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Yageo CA0508KPNPO9BN220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0490 | Buy Now |
DISTI #
33AK5462
|
Newark | Cap, Array, 22Pf, 50V, 0508, Capacitance:22Pf, Capacitor Case/Package:0508 [1220 Metric], Voltage(Dc):50V, No. Of Capacitors:4Capacitors, Capacitor Terminals:Smd, Capacitance Tolerance:± 10%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Yageo CA0508KPNPO9BN220 RoHS: Compliant Min Qty: 80000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 | Buy Now |
DISTI #
13-CA0508KPNPO9BN220TR-ND
|
DigiKey | CAP ARRAY 22PF 50V C0G/NP0 0508 Min Qty: 20000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0640 | Buy Now |
DISTI #
33AK5461
|
Avnet Americas | Capacitor Ceramic Array 50V 22pF 10% Surface Mount T/R - Product that comes on tape, but is not reeled (Alt: 33AK5461) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Ammo Pack | 20000 Partner Stock |
|
$0.1090 / $0.3120 | Buy Now |
DISTI #
CA0508KPNPO9BN220
|
Avnet Americas | Capacitor Ceramic Array 50V 22pF 10% Surface Mount T/R - Tape and Reel (Alt: CA0508KPNPO9BN220) RoHS: Compliant Min Qty: 80000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0660 | Buy Now |
DISTI #
603-CA0508KPNP9BN220
|
Mouser Electronics | Capacitor Arrays & Networks 50V 22pF C0G 4Elem 0508 10% RoHS: Compliant | 9880 |
|
$0.0610 / $0.3000 | Buy Now |
|
Future Electronics | 22 pF 50 V C0G NP0 0508 (1220 Metric) 4 Array Isolated Multilayer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks Container: Reel | 80000Reel |
|
$0.0599 / $0.0614 | Buy Now |
DISTI #
84379684
|
Verical | Surface-Mount Ceramic Multilayer Capacitors, 4C-Array RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Date Code: 2429 | Americas - 20000 |
|
$0.0715 | Buy Now |
DISTI #
CA0508KPNPO9BN220
|
TTI | Capacitor Arrays & Networks 50V 22pF C0G 4Elem 0508 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 60000 In Stock |
|
$0.0590 / $0.0600 | Buy Now |
|
Ozdisan Elektronik | MLCC (1220) 0508 22pF 50VDC ±10% C0G (NP0) | 0 |
|
$0.0631 / $0.0770 | RFQ |
Part Details for CA0508KPNPO9BN220
CA0508KPNPO9BN220 CAD Models
CA0508KPNPO9BN220 Part Data Attributes
|
CA0508KPNPO9BN220
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA0508KPNPO9BN220
YAGEO Corporation
Array/Network Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.000022 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 0.6 mm | |
Size Code | 0508 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CA0508KPNPO9BN220
This table gives cross-reference parts and alternative options found for CA0508KPNPO9BN220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA0508KPNPO9BN220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKCL44C0G1H220K(085AA) | ISOLATED C NETWORK, 50V, C0G, 0.000022uF, SURFACE MOUNT, CHIP-8, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CA0508KPNPO9BN220 vs CKCL44C0G1H220K(085AA) |
CKCL44C0G1H220KB | Array/Network Capacitor, 50V, C0G, 0.000022uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | TDK Corporation | CA0508KPNPO9BN220 vs CKCL44C0G1H220KB |
NCA0805NPO220K50TRPF | Ceramic Capacitor, Ceramic, | NIC Components Corp | CA0508KPNPO9BN220 vs NCA0805NPO220K50TRPF |
CA0508KPNPO9N220 | Array/Network Capacitor, | YAGEO Corporation | CA0508KPNPO9BN220 vs CA0508KPNPO9N220 |
CA0508KRNPO9BN220 | Array/Network Capacitor | YAGEO Corporation | CA0508KPNPO9BN220 vs CA0508KRNPO9BN220 |