Part Details for C93431 by TE Connectivity
Results Overview of C93431 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C93431 Information
C93431 by TE Connectivity is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for C93431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3792659
|
Farnell | SIGNAL RELAY, DPDT, 24VDC, 2A, THT RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 4 Days Container: Each | 1690 |
|
$2.5627 / $3.3781 | Buy Now |
DISTI #
3406979
|
Farnell | SIGNAL RELAY, DPDT, 2A, 250VAC, TH RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$3.2487 / $5.1383 | Buy Now |
DISTI #
PB2115-ND
|
DigiKey | RELAY TELECOM DPDT 2A 24V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
5517 In Stock |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | Signal Relay 24VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive RoHS: Compliant |
2732 In Stock |
|
$1.9700 / $2.8300 | Buy Now |
DISTI #
60919256
|
Verical | Signal Relay 24VDC 2A DPDT(20.2x10x10.8)mm THT RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2026 | Americas - 2725 |
|
$3.4840 / $3.8740 | Buy Now |
DISTI #
6-1462000-1
|
TTI | Low Signal Relays - PCB C93431=MT RELAY 550MW 24V RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube | Americas - 0 |
|
Buy Now | |
DISTI #
C93431
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, MT2, max.250VAC, signal Min Qty: 1 | 0 |
|
$4.0000 / $4.9200 | RFQ |
DISTI #
000000000002987127
|
Sager | General Purpose Relays C93431 | 0 |
|
Buy Now | |
|
Master Electronics | Signal Relay 24VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive RoHS: Compliant |
2732 In Stock |
|
$1.9700 / $2.8300 | Buy Now |
Part Details for C93431
C93431 CAD Models
C93431 Part Data Attributes
|
C93431
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C93431
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.023A (COIL), 24VDC (COIL), 550mW (COIL), 1.25A (CONTACT), 150VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 10 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 15.6 V | |
Coil Power | 550 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1050 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1.25A@150VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 1.25A@150VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | NICKEL TITANIUM | |
Insertion Loss-Max | -0.97 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -14.2 dB | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 10 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 20.2 X 10 X 10.8 | |
Reference Standard | CECC; CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 11 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 21 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.31 |