-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C901U150JYSDBA7317-ND
|
DigiKey | CAP CER 15PF 400VAC SL RADIAL Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0655 | Buy Now |
DISTI #
C901U150JYSDBA7317
|
Avnet Americas | CERAMIC DISC CAP - Tape and Reel (Alt: C901U150JYSDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C901U150JYSDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C901U150JYSDBA7317
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C901U150JYSDBA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C901U150JYSDBA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C901U150JVSDAAWL20 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, 2820, RADIAL LEADED | KEMET Corporation | C901U150JYSDBA7317 vs C901U150JVSDAAWL20 |
C901U150JUSDCAWL50 | Ceramic Capacitor, Ceramic, SL, -1000/+350ppm/Cel TC, 0.000015uF, 2820 | KEMET Corporation | C901U150JYSDBA7317 vs C901U150JUSDCAWL50 |
C905U150JYSDAAWL45 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U150JYSDBA7317 vs C905U150JYSDAAWL45 |
C907U150JYSDBA7317 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U150JYSDBA7317 vs C907U150JYSDBA7317 |
C901U150JYSDAAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U150JYSDBA7317 vs C901U150JYSDAAWL30 |
C907U150JYSDBAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U150JYSDBA7317 vs C907U150JYSDBAWL40 |
C907U150JYSDAA7317 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U150JYSDBA7317 vs C907U150JYSDAA7317 |
C907U150JYSDBAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U150JYSDBA7317 vs C907U150JYSDBAWL35 |
C901U150JYSDBAWL35 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U150JYSDBA7317 vs C901U150JYSDBAWL35 |
C905U150JYSDAA7317 | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C901U150JYSDBA7317 vs C905U150JYSDAA7317 |