-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C905U150JYSDAA7317TB-ND
|
DigiKey | CAP CER DISC SAFETY Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0963 | Buy Now |
DISTI #
C905U150JYSDAA7317
|
Avnet Americas | CERAMIC DISC CAP - Tape and Reel (Alt: C905U150JYSDAA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0693 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C905U150JYSDAA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C905U150JYSDAA7317
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -1000/+350ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C905U150JYSDAA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C905U150JYSDAA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL0AC150J060X04A7B | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C905U150JYSDAA7317 vs SL0AC150J060X04A7B |
SL0AH150J060L03B0H | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | C905U150JYSDAA7317 vs SL0AH150J060L03B0H |
C901U150JYSDCAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C905U150JYSDAA7317 vs C901U150JYSDCAWL30 |
SL0AC150J060L20C7B | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C905U150JYSDAA7317 vs SL0AC150J060L20C7B |
SL0AC150J060X3EA0H | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE | Walsin Technology Corporation | C905U150JYSDAA7317 vs SL0AC150J060X3EA0H |
SL1AH150J060BAMD0H | Ceramic Capacitor, Ceramic, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.000015uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LEAD FREE | Walsin Technology Corporation | C905U150JYSDAA7317 vs SL1AH150J060BAMD0H |
C901U150JYSDBAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C905U150JYSDAA7317 vs C901U150JYSDBAWL30 |
C901U150JUSDAAWL50 | Ceramic Capacitor, Ceramic, SL, -1000/+350ppm/Cel TC, 0.000015uF, 2820 | KEMET Corporation | C905U150JYSDAA7317 vs C901U150JUSDAAWL50 |
C907U150JYSDBAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C905U150JYSDAA7317 vs C907U150JYSDBAWL30 |
C905U150JYSDBAWL50 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C905U150JYSDAA7317 vs C905U150JYSDBAWL50 |