Part Details for C8051F019-GQ by Silicon Laboratories Inc
Overview of C8051F019-GQ by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Computing and Data Storage
Healthcare
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for C8051F019-GQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-1198-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 48TQFP Min Qty: 250 Lead time: 52 Weeks Container: Tray | Limited Supply - Call |
|
$10.7863 | Buy Now |
DISTI #
634-C8051F019-GQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
C8051F019-GQ
|
TME | IC: microcontroller 8051, Interface: I2C,JTAG,SMBus,SPI,UART Min Qty: 1 | 0 |
|
$11.7000 / $13.8000 | RFQ |
|
Symmetry Electronics | 8051 25 MHz 32 kB 8-bit MCU Min Qty: 1 | 0 |
|
$8.6100 | Buy Now |
Part Details for C8051F019-GQ
C8051F019-GQ CAD Models
C8051F019-GQ Part Data Attributes:
|
C8051F019-GQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F019-GQ
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP48, ROHS COMPLIANT, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 19.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F019-GQ
This table gives cross-reference parts and alternative options found for C8051F019-GQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F019-GQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8051F019 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP48, TQFP-48 | Silicon Laboratories Inc | C8051F019-GQ vs C8051F019 |