Part Details for C715 by Crescent / H.K. Porter Tools
Overview of C715 by Crescent / H.K. Porter Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZXC-715XJLB | Coilcraft Inc | General Purpose Inductor, 7100uH, 5%, Ferrite-Core, 4040, | |
5315TC-715XGLD | Coilcraft Inc | General Purpose Inductor, 7100uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT | |
5315TC-715X | Coilcraft Inc | RFID transponder coil, SMT, RoHS |
Price & Stock for C715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09B8981
|
Newark | Automobile Adj Wrench, 15" L, 3.625" Jaw, Length:15", Jaw Opening Max:3.625", Product Range:- Rohs Compliant: Na |Crescent C715 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2800 | Buy Now |