Part Details for C715 by Apex Tool Group LLC
Overview of C715 by Apex Tool Group LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZXC-715XJLB | Coilcraft Inc | General Purpose Inductor, 7100uH, 5%, Ferrite-Core, 4040, | |
5315TC-715XGLD | Coilcraft Inc | General Purpose Inductor, 7100uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT | |
5315TC-715X | Coilcraft Inc | RFID transponder coil, SMT, RoHS |
Price & Stock for C715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C715-ND
|
DigiKey | WRENCH ADJUSTABLE AUTO 15" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.2800 | Buy Now |
DISTI #
70222075
|
RS | Crescent, Wrench, Adjustable Sliding Jaw,3-5/8In.,15In. Long, Chrome Fin, Steel | Apex Tool Group Mfr. C715 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.0700 / $71.9900 | RFQ |
|
Onlinecomponents.com | 15 Inch Chrome-Plated Auto Wrench RoHS: Compliant |
2 In Stock |
|
$67.7200 / $71.2800 | Buy Now |
|
Master Electronics | 15 Inch Chrome-Plated Auto Wrench RoHS: Compliant |
2 In Stock |
|
$67.7200 / $71.2800 | Buy Now |