Part Details for C513AO-L by Infineon Technologies AG
Overview of C513AO-L by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for C513AO-L
C513AO-L CAD Models
C513AO-L Part Data Attributes:
|
C513AO-L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
C513AO-L
Infineon Technologies AG
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Number of I/O Lines | 8 | |
Number of Terminals | 8 | |
PWM Channels | NO | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.25 V | |
Supply Voltage-Nom | 5 V | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |