-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1350
|
Newark | Cap, Aec-Q200, 5.6Uf, 600V, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:5.6Μf, Capacitance Tolerance:± 5%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet C4AQHBU4560P1XJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 234 |
|
$1.0100 | Buy Now |
DISTI #
36AJ3454
|
Newark | Cap, Aec-Q200, 5.6Uf, 600V, Film, Radial Rohs Compliant: Yes |Kemet C4AQHBU4560P1XJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8100 / $3.1000 | Buy Now |
DISTI #
399-C4AQHBU4560P1XJ-ND
|
DigiKey | CAP FILM 5.6UF 5% 600VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
574 In Stock |
|
$1.3570 / $2.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
117 Partner Stock |
|
$1.9500 / $2.1400 | Buy Now |
DISTI #
76863616
|
Verical | Printed Circuit Board Mount Power Film Capacitor Automotive AEC-Q200 RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 234 |
|
$1.4145 / $1.4642 | Buy Now |
DISTI #
77347451
|
Verical | Printed Circuit Board Mount Power Film Capacitor Automotive AEC-Q200 RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 133 |
|
$2.0300 / $2.2820 | Buy Now |
DISTI #
79046174
|
Verical | Printed Circuit Board Mount Power Film Capacitor Automotive AEC-Q200 RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 117 |
|
$1.9200 | Buy Now |
DISTI #
C4AQHBU4560P1XJ
|
TME | Capacitor: polypropylene, DC-Link, 5.6uF, ESR: 11.8mΩ, THT, ±5% Min Qty: 1 | 133 |
|
$1.5800 / $2.4600 | Buy Now |
DISTI #
C4AQHBU4560P1XJ
|
Avnet Abacus | (Alt: C4AQHBU4560P1XJ) RoHS: Compliant Min Qty: 702 Package Multiple: 234 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C4AQHBU4560P1XJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4AQHBU4560P1XJ
KEMET Corporation
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 5.6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 11.8 mΩ | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 600 V | |
Reference Standard | AEC-Q200; EN; IEC; VDE | |
Ripple Current | 8200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |