Part Details for C4540C103KDGAC7800 by KEMET Corporation
Overview of C4540C103KDGAC7800 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C4540C103KDGAC7800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C4540C103KDGACTU
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 1000 V, � 10%, C0G (NP0), 4540 [1110 Metric] - Tape and Reel (Alt: C4540C103KDGACTU) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C4540C103KDGAC7800
C4540C103KDGAC7800 CAD Models
C4540C103KDGAC7800 Part Data Attributes
|
C4540C103KDGAC7800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C4540C103KDGAC7800
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 4540, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4540 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 4540 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C4540C103KDGAC7800
This table gives cross-reference parts and alternative options found for C4540C103KDGAC7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4540C103KDGAC7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102H62N103KY4H | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.01uF, SURFACE MOUNT, 4540, CHIP | Johanson Dielectrics Inc | C4540C103KDGAC7800 vs 102H62N103KY4H |
102H62N103KV4H | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.01uF, SURFACE MOUNT, 4540, CHIP | Johanson Dielectrics Inc | C4540C103KDGAC7800 vs 102H62N103KV4H |
102H62N103KV6H | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.01uF, SURFACE MOUNT, 4540, CHIP | Johanson Dielectrics Inc | C4540C103KDGAC7800 vs 102H62N103KV6H |
102H62N103KV3E | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.01uF, SURFACE MOUNT, 4540, CHIP | Johanson Dielectrics Inc | C4540C103KDGAC7800 vs 102H62N103KV3E |
102H62N103KY3E | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.01uF, SURFACE MOUNT, 4540, CHIP | Johanson Dielectrics Inc | C4540C103KDGAC7800 vs 102H62N103KY3E |
102H62N103KY6H | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.01uF, SURFACE MOUNT, 4540, CHIP | Johanson Dielectrics Inc | C4540C103KDGAC7800 vs 102H62N103KY6H |
102H62N103KV3H | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.01uF, SURFACE MOUNT, 4540, CHIP | Johanson Dielectrics Inc | C4540C103KDGAC7800 vs 102H62N103KV3H |
102H62N103KV4E | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.01uF, SURFACE MOUNT, 4540, CHIP | Johanson Dielectrics Inc | C4540C103KDGAC7800 vs 102H62N103KV4E |