Part Details for 102H62N103KV3H by Johanson Dielectrics Inc
Overview of 102H62N103KV3H by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for 102H62N103KV3H
102H62N103KV3H CAD Models
102H62N103KV3H Part Data Attributes
|
102H62N103KV3H
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102H62N103KV3H
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.01uF, SURFACE MOUNT, 4540, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 4540 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 11.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 4540 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.16 mm |
Alternate Parts for 102H62N103KV3H
This table gives cross-reference parts and alternative options found for 102H62N103KV3H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102H62N103KV3H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102H62N103KY4H | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.01uF, SURFACE MOUNT, 4540, CHIP | Johanson Dielectrics Inc | 102H62N103KV3H vs 102H62N103KY4H |
102H62N103KV4H | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.01uF, SURFACE MOUNT, 4540, CHIP | Johanson Dielectrics Inc | 102H62N103KV3H vs 102H62N103KV4H |
102H62N103KV6H | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.01uF, SURFACE MOUNT, 4540, CHIP | Johanson Dielectrics Inc | 102H62N103KV3H vs 102H62N103KV6H |
102H62N103KV3E | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.01uF, SURFACE MOUNT, 4540, CHIP | Johanson Dielectrics Inc | 102H62N103KV3H vs 102H62N103KV3E |
C4540C103KDGAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 4540, CHIP | KEMET Corporation | 102H62N103KV3H vs C4540C103KDGAC7800 |
102H62N103KY3E | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.01uF, SURFACE MOUNT, 4540, CHIP | Johanson Dielectrics Inc | 102H62N103KV3H vs 102H62N103KY3E |
102H62N103KY6H | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.01uF, SURFACE MOUNT, 4540, CHIP | Johanson Dielectrics Inc | 102H62N103KV3H vs 102H62N103KY6H |
102H62N103KV4E | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.01uF, SURFACE MOUNT, 4540, CHIP | Johanson Dielectrics Inc | 102H62N103KV3H vs 102H62N103KV4E |