C4505D508SV120RFHA1016.384MHZ
Description: HCMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-7

Overview of C4505D508SV120RFHA1016.384MHZ by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for C4505D508SV120RFHA1016.384MHZ by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C4505D508SV120RFHA1016.384MHZ by Microsemi Corporation

C4505D508SV120RFHA1016.384MHZ
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
unknown
Additional Feature
TAPE AND REEL; AT CUT CRYSTAL
Aging
0.005 PPM/DAY
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.05%
Frequency Stability-Voltage
0.01 ppm
Input Power
1 W
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16.384 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
15 pF
Oven Supply Voltage
12V
Physical Dimension
22.6mm x 20.2mm x 15.0mm
Supply Voltage-Max
12.6 V
Supply Voltage-Min
11.4 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Warm-up Power
3 W
Warm-up Time-Max
3 Minute
Want to compare parts?
  1. C4505D508SV120RFHA1016.384MHZ
    Microsemi Corporation
    HCMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-7
    VS

Alternate Parts for C4505D508SV120RFHA1016.384MHZ

This table gives cross-reference parts and alternative options found for C4505D508SV120RFHA1016.384MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C4505D508SV120RFHA1016.384MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C4505D508SV033RFHA1020MHZ HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-7 Vectron International C4505D508SV120RFHA1016.384MHZ vs C4505D508SV033RFHA1020MHZ
C4505D508SV033RFHA1016.384MHZ HCMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-7 Vectron International C4505D508SV120RFHA1016.384MHZ vs C4505D508SV033RFHA1016.384MHZ
C4505D508SV120RFHA1016.384MHZ HCMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-7 Vectron International C4505D508SV120RFHA1016.384MHZ vs C4505D508SV120RFHA1016.384MHZ
C4505D508SV050RFHA108.192MHZ HCMOS Output Clock Oscillator, 8.192MHz Nom, ROHS COMPLIANT PACKAGE-7 Vectron International C4505D508SV120RFHA1016.384MHZ vs C4505D508SV050RFHA108.192MHZ
C4505D508SV033RFHA1012MHZ HCMOS Output Clock Oscillator, 12MHz Nom, ROHS COMPLIANT PACKAGE-7 Vectron International C4505D508SV120RFHA1016.384MHZ vs C4505D508SV033RFHA1012MHZ
C4505D508SV050RFHA1016.384MHZ HCMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-7 Vectron International C4505D508SV120RFHA1016.384MHZ vs C4505D508SV050RFHA1016.384MHZ
C4505D508SV033RFHA10FREQ HCMOS Output Clock Oscillator, 6MHz Min, 60MHz Max, ROHS COMPLIANT PACKAGE-7 Vectron International C4505D508SV120RFHA1016.384MHZ vs C4505D508SV033RFHA10FREQ
C4505D508SV120RFHA1061.44MHZ HCMOS Output Clock Oscillator, 61.44MHz Nom, ROHS COMPLIANT PACKAGE-7 Vectron International C4505D508SV120RFHA1016.384MHZ vs C4505D508SV120RFHA1061.44MHZ
C4505D508SV050RFHA1020MHZ HCMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-7 Vectron International C4505D508SV120RFHA1016.384MHZ vs C4505D508SV050RFHA1020MHZ
C4505D508SV050RFHA1061.44MHZ HCMOS Output Clock Oscillator, 61.44MHz Nom, ROHS COMPLIANT PACKAGE-7 Vectron International C4505D508SV120RFHA1016.384MHZ vs C4505D508SV050RFHA1061.44MHZ

Related Parts for C4505D508SV120RFHA1016.384MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C4505D508SV120RFHA1016.384MHZ by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C4505D508SV120RFHA1016.38... by Microsemi Corporation

Select Manufacturer
Which Manufacturer of C4505D508SV120RFHA1016.38... would you like to use for your alert(s)?
  • Please alert me when C4505D508SV120RFHA1016.38... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C4505D508SV120RFHA1016.38... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C4505D508SV120RFHA1016.38... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C4505D508SV120RFHA1016.38... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C4505D508SV120RFHA1016.38....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C4505D508SV120RFHA1016.384MHZ by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: