C4505D508SV120RFHA1016.384MHZ
vs
C4505D508SV050RFHA1016.384MHZ
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MICROSEMI CORP
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TAPE AND REEL; AT CUT CRYSTAL
|
TAPE AND REEL; AT CUT CRYSTAL
|
Aging |
0.005 PPM/DAY
|
0.005 PPM/DAY
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.05%
|
0.05%
|
Frequency Stability-Voltage |
0.01 ppm
|
0.01 ppm
|
Input Power |
1 W
|
1 W
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
16.384 MHz
|
16.384 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Oven Supply Voltage |
12V
|
5V
|
Physical Dimension |
22.6mm x 20.2mm x 15.0mm
|
22.6mm x 20.2mm x 15.0mm
|
Supply Voltage-Max |
12.6 V
|
5.25 V
|
Supply Voltage-Min |
11.4 V
|
4.75 V
|
Supply Voltage-Nom |
12 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Warm-up Power |
3 W
|
3 W
|
Warm-up Time-Max |
3 Minute
|
3 Minute
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Manufacturer Series |
|
C4505
|
|
|
|
Compare C4505D508SV120RFHA1016.384MHZ with alternatives
Compare C4505D508SV050RFHA1016.384MHZ with alternatives