-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1300V, 90uF, Stud Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC1745
|
Newark | 90 U 300V |Kemet C44UUGQ5900F7SK RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.6500 / $88.9900 | Buy Now |
DISTI #
399-C44UUGQ5900F7SK-ND
|
DigiKey | CAP POLYPROP FILM CAN Min Qty: 54 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$73.5307 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C44UUGQ5900F7SK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44UUGQ5900F7SK
KEMET Corporation
Film Capacitor, Polypropylene, 1300V, 90uF, Stud Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 90 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 76 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 95 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1300 V | |
Reference Standard | IEC1071 | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
This table gives cross-reference parts and alternative options found for C44UUGQ5900F7SK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C44UUGQ5900F7SK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C44UUEY5900F7SK | Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 90uF, | KEMET Corporation | C44UUGQ5900F7SK vs C44UUEY5900F7SK |
C44UUEQ5900F7SK | Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 90uF, | KEMET Corporation | C44UUGQ5900F7SK vs C44UUEQ5900F7SK |