Part Details for C44UUEQ5900F7SK by KEMET Corporation
Overview of C44UUEQ5900F7SK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for C44UUEQ5900F7SK
C44UUEQ5900F7SK CAD Models
C44UUEQ5900F7SK Part Data Attributes
|
C44UUEQ5900F7SK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C44UUEQ5900F7SK
KEMET Corporation
Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 90uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 90 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 76 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 95 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Box | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1300 V |
Alternate Parts for C44UUEQ5900F7SK
This table gives cross-reference parts and alternative options found for C44UUEQ5900F7SK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C44UUEQ5900F7SK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C44UUGQ5900F7SK | Film Capacitor, Polypropylene, 1300V, 90uF, Stud Mount | KEMET Corporation | C44UUEQ5900F7SK vs C44UUGQ5900F7SK |
C44UUEY5900F7SK | Film Capacitor, Polypropylene, 1300V, 10% +Tol, 10% -Tol, 90uF, | KEMET Corporation | C44UUEQ5900F7SK vs C44UUEY5900F7SK |