-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0022uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-4487-1-ND
|
DigiKey | CAP CER 2200PF 50V C0G/NP0 AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4349 In Stock |
|
$0.1260 / $0.5700 | Buy Now |
DISTI #
80-C412C222J5G-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 2200pF C0G 5% RoHS: Compliant | 0 |
|
$0.1220 / $0.5600 | Order Now |
DISTI #
C412C222J5G5TA7200
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 2200pF C0G 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1210 / $0.1310 | Buy Now |
DISTI #
C412C222J5G5TA7200
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2200 pF, 50 V, � 5%, C0G (NP0), Axial Leaded - Tape and Reel (Alt: C412C222J5G5TA7200) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C412C222J5G5TA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C412C222J5G5TA7200
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0022uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for C412C222J5G5TA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C412C222J5G5TA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C412C222J5G5HA7293 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | KEMET Corporation | C412C222J5G5TA7200 vs C412C222J5G5HA7293 |
SA115A222JAF | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | Kyocera AVX Components | C412C222J5G5TA7200 vs SA115A222JAF |
SA115A222JAD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | Kyocera AVX Components | C412C222J5G5TA7200 vs SA115A222JAD |
C412C222J5G5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C412C222J5G5TA7200 vs C412C222J5G5TA |
C412C222J5G5HA7200 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0022uF | KEMET Corporation | C412C222J5G5TA7200 vs C412C222J5G5HA7200 |
SA115A222JAM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | Kyocera AVX Components | C412C222J5G5TA7200 vs SA115A222JAM |
SA115A222JAI | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | Kyocera AVX Components | C412C222J5G5TA7200 vs SA115A222JAI |
SA115A222JAJ | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | Kyocera AVX Components | C412C222J5G5TA7200 vs SA115A222JAJ |
SA115A222JAG | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | Kyocera AVX Components | C412C222J5G5TA7200 vs SA115A222JAG |
C412C222J5G5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | C412C222J5G5TA7200 vs C412C222J5G5CA |