Part Details for SA115A222JAG by Kyocera AVX Components
Overview of SA115A222JAG by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA115A222JAG
SA115A222JAG CAD Models
SA115A222JAG Part Data Attributes
|
SA115A222JAG
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SA115A222JAG
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.05 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for SA115A222JAG
This table gives cross-reference parts and alternative options found for SA115A222JAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA115A222JAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C412C222J5G5HA7293 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | KEMET Corporation | SA115A222JAG vs C412C222J5G5HA7293 |
SA115A222JAF | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | Kyocera AVX Components | SA115A222JAG vs SA115A222JAF |
SA115A222JAD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | Kyocera AVX Components | SA115A222JAG vs SA115A222JAD |
C412C222J5G5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SA115A222JAG vs C412C222J5G5TA |
C412C222J5G5HA7200 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0022uF | KEMET Corporation | SA115A222JAG vs C412C222J5G5HA7200 |
SA115A222JAM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | Kyocera AVX Components | SA115A222JAG vs SA115A222JAM |
SA115A222JAI | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | Kyocera AVX Components | SA115A222JAG vs SA115A222JAI |
SA115A222JAJ | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, | Kyocera AVX Components | SA115A222JAG vs SA115A222JAJ |
C412C222J5G5CA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | SA115A222JAG vs C412C222J5G5CA |
C412C222J5G5TA7200 | Ceramic Capacitor, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.0022uF | KEMET Corporation | SA115A222JAG vs C412C222J5G5TA7200 |