Part Details for C3D06065I by Wolfspeed
Overview of C3D06065I by Wolfspeed
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for C3D06065I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C3D06065I-ND
|
DigiKey | DIODE SIL CARB 650V 13A TO220-2 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
488 In Stock |
|
$2.2019 / $4.5200 | Buy Now |
DISTI #
941-C3D06065I
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 650V, 6A RoHS: Compliant | 163 |
|
$2.2000 / $4.4400 | Buy Now |
DISTI #
E54:1762_08820950
|
Arrow Electronics | Diode Schottky SiC 650V 13A 2-Pin(2+Tab) TO-220 Isolated Tube Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks Date Code: 2350 | Europe - 900 |
|
$2.0720 / $3.4390 | Buy Now |
DISTI #
V36:1790_14268569
|
Arrow Electronics | Diode Schottky SiC 650V 13A 2-Pin(2+Tab) TO-220 Isolated Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2129 | Americas - 94 |
|
$2.0750 / $4.2920 | Buy Now |
DISTI #
C3D06065I
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 6A, 100W, TO220-2, C3D Min Qty: 1 | 0 |
|
$2.4600 / $3.3300 | RFQ |
DISTI #
C3D06065I
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
$1.9900 / $2.1000 | Buy Now |
Part Details for C3D06065I
C3D06065I CAD Models
C3D06065I Part Data Attributes:
|
C3D06065I
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
C3D06065I
Wolfspeed
DIODE SCHOTTKY 650V 13A TO220-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | TO-220, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wolfspeed | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-CSFM-T2 | |
Non-rep Pk Forward Current-Max | 49 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 13 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 45.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for C3D06065I
This table gives cross-reference parts and alternative options found for C3D06065I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3D06065I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURF2040 | Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | C3D06065I vs MURF2040 |
HER1604 | Rectifier Diode, 1 Phase, 1 Element, 16A, 300V V(RRM), Silicon, TO-220AC | HY Electronic Corp | C3D06065I vs HER1604 |
MUR1515R | 15A, 150V, SILICON, RECTIFIER DIODE, TO-220AC | Motorola Mobility LLC | C3D06065I vs MUR1515R |
ST15150 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | C3D06065I vs ST15150 |
SDC2045C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-3/2 | HY Electronic Corp | C3D06065I vs SDC2045C |
SC2S06530A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 64A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Rectron Semiconductor | C3D06065I vs SC2S06530A |
SFN20A400 | Rectifier Diode, 1 Phase, 1 Element, 20A, 400V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | Kodenshi Corporation | C3D06065I vs SFN20A400 |
SFN10A350 | Rectifier Diode, 1 Phase, 1 Element, 10A, 350V V(RRM), Silicon, TO-220AC, TO-220F, 2 PIN | Kodenshi Corporation | C3D06065I vs SFN10A350 |
SRF2020 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 20V V(RRM), Silicon, TO-220AC, ITO-220AC, 2 PIN | Daco Semiconductor Co Ltd | C3D06065I vs SRF2020 |
SF8L60USM | Rectifier Diode, 1 Phase, 1 Element, 8A, Silicon, TO-220AC, FTO-220A, FULL PACK-2 | Shindengen Electronic Manufacturing Co Ltd | C3D06065I vs SF8L60USM |