-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH1677
|
Newark | Cap, 1Uf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Tdk C3216X7R2A105K160AE Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6998 |
|
$0.2320 / $0.5030 | Buy Now |
DISTI #
93T4931
|
Newark | Mlcc,1206,x7R,100V,1Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk C3216X7R2A105K160AE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-8901-1-ND
|
DigiKey | CAP CER 1UF 100V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4601 In Stock |
|
$0.1379 / $0.6200 | Buy Now |
DISTI #
C3216X7R2A105K160A
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: C3216X7R2A105K160A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1669 / $0.1833 | Buy Now |
DISTI #
810-C3216X7R2A105KST
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 100V 1uF X7R 10% T: 1.6mm RoHS: Compliant | 20971 |
|
$0.1350 / $0.5700 | Buy Now |
DISTI #
V72:2272_06582419
|
Arrow Electronics | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 476 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1917 Container: Cut Strips | Americas - 2073 |
|
$0.1367 / $0.2099 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1288 | Buy Now |
DISTI #
33075404
|
Verical | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 476 Package Multiple: 1 Date Code: 1917 | Americas - 2073 |
|
$0.1367 / $0.2099 | Buy Now |
DISTI #
68495176
|
Verical | Cap Ceramic 1uF 100V X7R 10% Pad SMD 1206 Soft Termination 125°C T/R RoHS: Compliant Min Qty: 162 Package Multiple: 1 | Americas - 1960 |
|
$0.1600 / $0.1938 | Buy Now |
DISTI #
C3216X7R2A105K160AE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1206 100V 1uF X7R 10% T: 1.6mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1340 / $0.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C3216X7R2A105K160AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C3216X7R2A105K160AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for C3216X7R2A105K160AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3216X7R2A105K160AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMK316B7105KL8T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2A105K160AE vs HMK316B7105KL8T |
MSASH31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2A105K160AE vs MSASH31LSB7105KTNA01 |
MMASH31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2A105K160AE vs MMASH31LSB7105KTNA01 |
MMJCH31LBB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2A105K160AE vs MMJCH31LBB7105KTPA01 |
MBASH31LSB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2A105K160AE vs MBASH31LSB7105KTNA18 |
CGA5L2X7R2A105KT0Y0U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TDK Corporation | C3216X7R2A105K160AE vs CGA5L2X7R2A105KT0Y0U |
MCASH31LSB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2A105K160AE vs MCASH31LSB7105KTNA1J |
MBJCH31LBB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2A105K160AE vs MBJCH31LBB7105KTPA01 |
MCASH31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2A105K160AE vs MCASH31LSB7105KTNA01 |
MCJCH31LBB7105KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | C3216X7R2A105K160AE vs MCJCH31LBB7105KTPA01 |