-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C318C102K5R5HA7301TR-ND
|
DigiKey | CAP CER RAD MONO Min Qty: 5000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0678 | Buy Now |
DISTI #
80-C318C102K5R5HATU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF X7R 10% LS=5.08mm RoHS: Not Compliant | 0 |
|
$0.0530 / $0.3100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C318C102K5R5HA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C318C102K5R5HA7301
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.97 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for C318C102K5R5HA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C318C102K5R5HA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C318C102K5R5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C102K5R5HA7301 vs C318C102K5R5TA7317 |
C318C102K5R5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C102K5R5HA7301 vs C318C102K5R5HA7303 |
C318C102K5R5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C102K5R5HA7301 vs C318C102K5R5TA7305 |
C318C102K5R5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C318C102K5R5HA7301 vs C318C102K5R5TA7301 |
C318C102K5R5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C318C102K5R5HA7301 vs C318C102K5R5TA |
C318C102K5R5HA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED | KEMET Corporation | C318C102K5R5HA7301 vs C318C102K5R5HA |