Part Details for C318C102K5R5HA by KEMET Corporation
Overview of C318C102K5R5HA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C318C102K5R5HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C318C102K5R5HA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF X7R 10% LS=0.2 in RoHS: Not Compliant | 0 |
|
$0.0450 / $0.3000 | Order Now |
Part Details for C318C102K5R5HA
C318C102K5R5HA CAD Models
C318C102K5R5HA Part Data Attributes
|
C318C102K5R5HA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C318C102K5R5HA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1510, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.97 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.54 mm |
Alternate Parts for C318C102K5R5HA
This table gives cross-reference parts and alternative options found for C318C102K5R5HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C318C102K5R5HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C318C102K5R5TA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C318C102K5R5HA vs C318C102K5R5TA7301 |
C318C102K5R5TA9170 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C318C102K5R5HA vs C318C102K5R5TA9170 |
C318C102K5R5HA7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | C318C102K5R5HA vs C318C102K5R5HA7301 |
C318C102K5R5HA7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C318C102K5R5HA vs C318C102K5R5HA7303 |
C318C102K5R5TA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C318C102K5R5HA vs C318C102K5R5TA7305 |
C318C102K5R5TA7317 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C318C102K5R5HA vs C318C102K5R5TA7317 |