Part Details for C310 by Intronics Incorporated
Overview of C310 by Intronics Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C310
C310 CAD Models
C310 Part Data Attributes:
|
C310
Intronics Incorporated
Buy Now
Datasheet
|
Compare Parts:
C310
Intronics Incorporated
IC,TV/VIDEO CIRCUIT,CRT CIRCUIT,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTRONICS INC | |
Package Description | , DIP16,.3 | |
Reach Compliance Code | unknown | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Equivalence Code | DIP16,.3 | |
Power Supplies | +-6 V | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Temperature Grade | Commercial |