Part Details for C3030HF-8P by Joint Tech Electronic Industrial Co Ltd
Overview of C3030HF-8P by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C3030HF-8P
C3030HF-8P CAD Models
C3030HF-8P Part Data Attributes
|
C3030HF-8P
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C3030HF-8P
Joint Tech Electronic Industrial Co Ltd
Board Connector, 8 Contact(s), 1 Row(s), Male, 0.118 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.207 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.976 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for C3030HF-8P
This table gives cross-reference parts and alternative options found for C3030HF-8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C3030HF-8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15001HS-08000 | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Locking, Receptacle | YEONHO Electronics Co Ltd | C3030HF-8P vs 15001HS-08000 |
ILG-H-08 | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Locking, Orange Insulator, Receptacle | Morethanall Co Ltd | C3030HF-8P vs ILG-H-08 |
3-1744078-8 | HEADER CONNECTOR,PCB MNT,8 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK | TE Connectivity | C3030HF-8P vs 3-1744078-8 |
84500-093LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol Communications Solutions | C3030HF-8P vs 84500-093LF |
STL11-0470VAGG-10-08C/TRU | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | C3030HF-8P vs STL11-0470VAGG-10-08C/TRU |
A0800WV-S-08PD01 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | C3030HF-8P vs A0800WV-S-08PD01 |
HA11-0400-0801-Z | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | C3030HF-8P vs HA11-0400-0801-Z |
STL11-0870VBGG-10-08C/TRU | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | C3030HF-8P vs STL11-0870VBGG-10-08C/TRU |
AMC24DRSN-S288 | Card Edge Connector, 48 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | C3030HF-8P vs AMC24DRSN-S288 |
A2501WV-F-08P | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | C3030HF-8P vs A2501WV-F-08P |