Part Details for ILG-H-08 by Morethanall Co Ltd
Overview of ILG-H-08 by Morethanall Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ILG-H-08
ILG-H-08 CAD Models
ILG-H-08 Part Data Attributes
|
ILG-H-08
Morethanall Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ILG-H-08
Morethanall Co Ltd
Board Connector, 8 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Locking, Orange Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MORETHANALL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Depth | 0.311 inch | |
Body Length | 0.807 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | ||
Total Number of Contacts | 8 |
Alternate Parts for ILG-H-08
This table gives cross-reference parts and alternative options found for ILG-H-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILG-H-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15001HS-08000 | Board Connector, 8 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Locking, Receptacle | YEONHO Electronics Co Ltd | ILG-H-08 vs 15001HS-08000 |
3-1744078-8 | HEADER CONNECTOR,PCB MNT,8 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING,BLACK | TE Connectivity | ILG-H-08 vs 3-1744078-8 |
84500-093LF | Board Stacking Connector, 300 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol Communications Solutions | ILG-H-08 vs 84500-093LF |
STL11-0470VAGG-10-08C/TRU | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | ILG-H-08 vs STL11-0470VAGG-10-08C/TRU |
A0800WV-S-08PD01 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | ILG-H-08 vs A0800WV-S-08PD01 |
HA11-0400-0801-Z | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | ILG-H-08 vs HA11-0400-0801-Z |
STL11-0870VBGG-10-08C/TRU | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | ILG-H-08 vs STL11-0870VBGG-10-08C/TRU |
AMC24DRSN-S288 | Card Edge Connector, 48 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ILG-H-08 vs AMC24DRSN-S288 |
A2501WV-F-08P | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | ILG-H-08 vs A2501WV-F-08P |
FCN-724P008-G/SM | HEADER CONNECTOR,PCB MNT,PLUG,8 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,LOCKING | FUJITSU Semiconductor Limited | ILG-H-08 vs FCN-724P008-G/SM |