Part Details for C230F2 by Harris Semiconductor
Overview of C230F2 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C230F2
C230F2 CAD Models
C230F2 Part Data Attributes
|
C230F2
Harris Semiconductor
Buy Now
|
Compare Parts:
C230F2
Harris Semiconductor
Silicon Controlled Rectifier, 25000mA I(T), 50V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 50 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |