Part Details for C2260A1-0032 by Vectron International
Overview of C2260A1-0032 by Vectron International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for C2260A1-0032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 112 |
|
RFQ |
Part Details for C2260A1-0032
C2260A1-0032 CAD Models
C2260A1-0032 Part Data Attributes:
|
C2260A1-0032
Vectron International
Buy Now
Datasheet
|
Compare Parts:
C2260A1-0032
Vectron International
LVCMOS Output Clock Oscillator, 12.8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Aging | 0.8 PPM/FIRST YEAR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
JESD-609 Code | e4/e1 | |
Manufacturer Series | C2260A1-0032 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.3mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL/TIN SILVER COPPER |