-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 2225, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3565
|
Newark | Cap, 0.039µf, 500V, 5%, C0G/Np0, 2225, Capacitance:39000Pf, Voltage Rating:500V, Ceramic Capacitor Case:2225 [5664 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Aec-Q200 C Series, Operating Rohs Compliant: Yes |Kemet C2225C393JCGACAUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6400 / $3.0900 | Buy Now |
DISTI #
399-16822-1-ND
|
DigiKey | CAP CER 2225 39NF 500V C0G 5% Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
475 In Stock |
|
$1.3240 / $3.8800 | Buy Now |
DISTI #
80-C2225C393JCGACATO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .039uF C0G 2225 5% AEC-Q200 RoHS: Compliant | 375 |
|
$1.3200 / $3.5700 | Buy Now |
DISTI #
C2225C393JCGACAUTO
|
Avnet Abacus | - Tape and Reel (Alt: C2225C393JCGACAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 35 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2225C393JCGACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225C393JCGACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, 2225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
This table gives cross-reference parts and alternative options found for C2225C393JCGACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225C393JCGACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225X393JCGAL | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 2325, | KEMET Corporation | C2225C393JCGACAUTO vs C2225X393JCGAL |
C2225C393JCGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C393JCGACAUTO vs C2225C393JCGAC7210 |
C2225C393JCGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C393JCGACAUTO vs C2225C393JCGACAUTO7210 |
C2225X393JCGACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 2325, | KEMET Corporation | C2225C393JCGACAUTO vs C2225X393JCGACTU |
C2225C393JCGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C393JCGACAUTO vs C2225C393JCGAC |
C2225X393JCGALTU | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 2325, | KEMET Corporation | C2225C393JCGACAUTO vs C2225X393JCGALTU |
C2225C393JCGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C393JCGACAUTO vs C2225C393JCGAL7210 |
C2225C393JCGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C393JCGACAUTO vs C2225C393JCGALTU |
C2225X393JCGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 2325, | KEMET Corporation | C2225C393JCGACAUTO vs C2225X393JCGACAUTO7210 |
C2225X393JCGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225C393JCGACAUTO vs C2225X393JCGALAUTO |