Part Details for C2225X393JCGAL by KEMET Corporation
Overview of C2225X393JCGAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2225X393JCGAL
C2225X393JCGAL CAD Models
C2225X393JCGAL Part Data Attributes
|
C2225X393JCGAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2225X393JCGAL
KEMET Corporation
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 2325,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for C2225X393JCGAL
This table gives cross-reference parts and alternative options found for C2225X393JCGAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2225X393JCGAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225C393JCGAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X393JCGAL vs C2225C393JCGAC7210 |
C2225C393JCGACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X393JCGAL vs C2225C393JCGACAUTO7210 |
C2225X393JCGACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 2325, | KEMET Corporation | C2225X393JCGAL vs C2225X393JCGACTU |
C2225C393JCGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X393JCGAL vs C2225C393JCGAC |
C2225X393JCGALTU | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 2325, | KEMET Corporation | C2225X393JCGAL vs C2225X393JCGALTU |
C2225C393JCGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X393JCGAL vs C2225C393JCGAL7210 |
C2225C393JCGALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X393JCGAL vs C2225C393JCGALTU |
C2225X393JCGACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.039uF, 2325, | KEMET Corporation | C2225X393JCGAL vs C2225X393JCGACAUTO7210 |
C2225X393JCGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X393JCGAL vs C2225X393JCGALAUTO |
C2225X393JCGAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2225X393JCGAL vs C2225X393JCGAL7210 |