Part Details for C2220X684K2RAC7210 by KEMET Corporation
Overview of C2220X684K2RAC7210 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C2220X684K2RAC7210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C2220X684K2RAC7210
|
Avnet Americas | CAP,0.68F,200V,X7R,10%,SMD,2220,TR - Tape and Reel (Alt: C2220X684K2RAC7210) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for C2220X684K2RAC7210
C2220X684K2RAC7210 CAD Models
C2220X684K2RAC7210 Part Data Attributes
|
C2220X684K2RAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X684K2RAC7210
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.68uF, 2320
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220X684K2RAC7210
This table gives cross-reference parts and alternative options found for C2220X684K2RAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X684K2RAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220T684K2RBL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X684K2RAC7210 vs C2220T684K2RBL |
C2220T684K2RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220X684K2RAC7210 vs C2220T684K2RCCTM |
C2220T684K2RCL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220X684K2RAC7210 vs C2220T684K2RCL7210 |
C2220X684K2RAL3325 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2320, | KEMET Corporation | C2220X684K2RAC7210 vs C2220X684K2RAL3325 |
C2220C684K2RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220, | KEMET Corporation | C2220X684K2RAC7210 vs C2220C684K2RAL7025 |
C2220X684K2RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.68uF, SURFACE MOUNT, 2220, CHIP | KEMET Corporation | C2220X684K2RAC7210 vs C2220X684K2RALAUTO |
C2220C684K2RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220, | KEMET Corporation | C2220X684K2RAC7210 vs C2220C684K2RAC7025 |
C2220T684K2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220X684K2RAC7210 vs C2220T684K2RAC |
C2220X684K2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X684K2RAC7210 vs C2220X684K2RAC |
C2220C684K2RAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220X684K2RAC7210 vs C2220C684K2RAC |