Part Details for C2220T684K2RAC by KEMET Corporation
Overview of C2220T684K2RAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C2220T684K2RAC
C2220T684K2RAC CAD Models
C2220T684K2RAC Part Data Attributes
|
C2220T684K2RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220T684K2RAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for C2220T684K2RAC
This table gives cross-reference parts and alternative options found for C2220T684K2RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220T684K2RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220X684K201TDO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220, | Holy Stone Enterprise Co Ltd | C2220T684K2RAC vs C2220X684K201TDO |
C2220X684K2RAL3325 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2320, | KEMET Corporation | C2220T684K2RAC vs C2220X684K2RAL3325 |
C2220X684K2RAL7025 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2320, | KEMET Corporation | C2220T684K2RAC vs C2220X684K2RAL7025 |
C2220T684K2RBC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220T684K2RAC vs C2220T684K2RBC7215 |
C2220T684K2RCL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C2220T684K2RAC vs C2220T684K2RCL7215 |
C2220T684K2RACTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220T684K2RAC vs C2220T684K2RACTM |
C2220X684K2RAC7215 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2320, | KEMET Corporation | C2220T684K2RAC vs C2220X684K2RAC7215 |
C2220C684K2RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220, | KEMET Corporation | C2220T684K2RAC vs C2220C684K2RAL3325 |
C2220X684K2RAL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220T684K2RAC vs C2220X684K2RAL |
C2220T684K2RCCTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | KEMET Corporation | C2220T684K2RAC vs C2220T684K2RCCTM |