-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6988
|
Newark | Cap, Mlcc, Aec-Q200, X7R, 10Uf, 50V, 2220, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance:10 F, Voltage Rating:50V, Capacitance Tolerance: 10%, Dielectric Characteristic:X7R, Product Range:X Series Ft-Cap, Packaging:Each, Rohs Compliant: Yes |Kemet C2220X106K5RACAUTO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1338 |
|
$1.6800 / $3.0000 | Buy Now |
DISTI #
39AH8573
|
Newark | 10.0Uf 50.0V Rohs Compliant: Yes |Kemet C2220X106K5RACAUTO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 | Buy Now |
DISTI #
67AH9911
|
Newark | Cap, Aec-Q200, 10Uf, 50V, Mlcc, 2220 Rohs Compliant: Yes |Kemet C2220X106K5RACAUTO Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2700 / $1.4700 | Buy Now |
DISTI #
399-16426-1-ND
|
DigiKey | CAP CER 10UF 50V X7R 2220 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3436 In Stock |
|
$1.2198 / $3.1900 | Buy Now |
DISTI #
80-C2220X106K5RAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 10% Flex AEC-Q200 RoHS: Compliant | 610 |
|
$1.2100 / $2.9900 | Buy Now |
DISTI #
V72:2272_09002269
|
Arrow Electronics | Cap Ceramic 10uF 50V X7R 10% Pad SMD 2220 Flexible Termination 125°C Medical T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2332 Container: Cut Strips | Americas - 252 |
|
$1.2160 / $2.8199 | Buy Now |
DISTI #
C2220X106K5RACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 10% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$1.3000 / $1.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220X106K5RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220X106K5RACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.4 mm | |
JESD-609 Code | e3 | |
Length | 5.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220X106K5RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220X106K5RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C106K5RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X106K5RACAUTO vs C2220C106K5RAL3325 |
C2220C106K5RAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220X106K5RACAUTO vs C2220C106K5RAL7025 |