Datasheets
C2220C106K5RAL3325 by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP

Part Details for C2220C106K5RAL3325 by KEMET Corporation

Overview of C2220C106K5RAL3325 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Automotive

Part Details for C2220C106K5RAL3325

C2220C106K5RAL3325 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C2220C106K5RAL3325 Part Data Attributes

C2220C106K5RAL3325 KEMET Corporation
Buy Now Datasheet
Compare Parts:
C2220C106K5RAL3325 KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2220
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.4 mm
JESD-609 Code e0
Length 5.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Size Code 2220
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C2220C106K5RAL3325 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C2220C106K5RAL3325 by KEMET Corporation

  • Please alert me when C2220C106K5RAL3325 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C2220C106K5RAL3325 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C2220C106K5RAL3325 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C2220C106K5RAL3325 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C2220C106K5RAL3325.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C2220C106K5RAL3325 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: