-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R9302
|
Newark | Multilayer Ceramic Capacitor, C Series, 10 - F, - 10%, X7R, 50 V, 2220 [5650 Metric] Rohs Compliant: Yes |Kemet C2220C106K5RACTU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 533 |
|
$1.5300 / $2.7600 | Buy Now |
DISTI #
94M5722
|
Newark | Ceramic Capacitor, 10Uf, 50V, X7R, 10%, 2220, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Product Width:5Mmrohs Compliant: Yes |Kemet C2220C106K5RACTU Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1700 | Buy Now |
DISTI #
05AC8311
|
Newark | Cap, 10Μf, 50V, 10%, X7R, 2220, Capacitance:10Μf, Voltage Rating:50V, Ceramic Capacitor Case:2220 [5650 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C2220C106K5RACTU Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8020 / $1.1800 | Buy Now |
DISTI #
C2220C106K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X7R, 2220 [5650 Metric] - Tape and Reel (Alt: C2220C106K5RACTU) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.2169 / $1.4198 | Buy Now |
DISTI #
80-C2220C106K5R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 10% RoHS: Compliant | 12860 |
|
$0.6860 / $2.6500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 10 uF, SURFACE MOUNT, 2220 | 400 |
|
$2.2200 / $3.6000 | Buy Now |
DISTI #
C2220C106K5RACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 2220 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 27000 In Stock |
|
$0.7400 / $0.8800 | Buy Now |
DISTI #
C2220C106K5RACTU.
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 10uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 400 In Stock |
|
$1.2200 | Buy Now |
DISTI #
C2220C106K5RAC
|
TME | Capacitor: ceramic, MLCC, 10uF, 50V, X7R, ±10%, SMD, 2220 Min Qty: 1 | 1440 |
|
$0.9600 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C2220C106K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C2220C106K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X7R, 2220 (5650 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 2220 | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.4 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C2220C106K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C2220C106K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2220C106K5RAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220, CHIP | KEMET Corporation | C2220C106K5RACTU vs C2220C106K5RAL3325 |