-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X9265
|
Newark | 470.pf 2000V Rohs Compliant: Yes |Kemet C1812X471KGRACTU RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8000 / $1.0200 | Buy Now |
DISTI #
80-C1812X471KGR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.47nF X7R 1812 10% Flex Term RoHS: Compliant | 1247 |
|
$0.5850 / $1.7500 | Buy Now |
DISTI #
V72:2272_08998774
|
Arrow Electronics | Cap Ceramic 470pF 2000V X7R 10% Pad SMD 1812 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1913 Container: Cut Strips | Americas - 254 |
|
$0.2845 / $0.3747 | Buy Now |
DISTI #
32664723
|
Verical | Cap Ceramic 470pF 2000V X7R 10% Pad SMD 1812 Flexible Termination 125°C Medical T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1913 | Americas - 254 |
|
$0.2845 / $0.3499 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ | ||
DISTI #
C1S408400362678
|
Chip1Stop | CAPACITOR CERAMIC 470 PF 10% TOL 2000V X7R 1812 RoHS: Compliant | 254 |
|
$0.3180 / $0.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812X471KGRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X471KGRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | AEC-Q200 AVAILABLE | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812X471KGRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X471KGRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA1812XR-471K-202ERG | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1812, | Prosperity Dielectrics Co Ltd | C1812X471KGRACTU vs MA1812XR-471K-202ERG |
C1812X471KGRAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1812, | KEMET Corporation | C1812X471KGRACTU vs C1812X471KGRAC7215 |
C1812X471KGRACTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X471KGRACTU vs C1812X471KGRACTM |
1812Y2K00471KXTVC1 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1812, | Knowles Capacitors | C1812X471KGRACTU vs 1812Y2K00471KXTVC1 |
1812Y2K00471KXBVC1 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1812, | Knowles Capacitors | C1812X471KGRACTU vs 1812Y2K00471KXBVC1 |
C1812X471KGRAC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X471KGRACTU vs C1812X471KGRAC |