Part Details for 1812Y2K00471KXBVC1 by Knowles Capacitors
Overview of 1812Y2K00471KXBVC1 by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y2K00471KXBVC1
1812Y2K00471KXBVC1 CAD Models
1812Y2K00471KXBVC1 Part Data Attributes
|
1812Y2K00471KXBVC1
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812Y2K00471KXBVC1
Knowles Capacitors
Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Alternate Parts for 1812Y2K00471KXBVC1
This table gives cross-reference parts and alternative options found for 1812Y2K00471KXBVC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y2K00471KXBVC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA1812XR-471K-202ERG | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1812, | Prosperity Dielectrics Co Ltd | 1812Y2K00471KXBVC1 vs MA1812XR-471K-202ERG |
C1812X471KGRAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1812, | KEMET Corporation | 1812Y2K00471KXBVC1 vs C1812X471KGRAC7215 |
C1812X471KGRACTU | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP | KEMET Corporation | 1812Y2K00471KXBVC1 vs C1812X471KGRACTU |
C1812X471KGRACTM | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP | KEMET Corporation | 1812Y2K00471KXBVC1 vs C1812X471KGRACTM |
1812Y2K00471KXTVC1 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1812, | Knowles Capacitors | 1812Y2K00471KXBVC1 vs 1812Y2K00471KXTVC1 |
C1812X471KGRAC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1812, CHIP | KEMET Corporation | 1812Y2K00471KXBVC1 vs C1812X471KGRAC |