-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3544
|
Newark | Cap, 0.33µf, 500V, 10%, X7R, 1812, Capacitance:0.33µf, Voltage Rating:500V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 X Series Ft-Cap, Operating Rohs Compliant: Yes |Kemet C1812X334KCRACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 620 |
|
$0.5820 / $0.9840 | Buy Now |
DISTI #
399-16798-1-ND
|
DigiKey | CAP CER 0.33UF 500V X7R 1812 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3039 In Stock |
|
$0.4754 / $1.4200 | Buy Now |
DISTI #
80-C1812X334KCRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.33uF X7R 1812 10% Flex AEC-Q200 RoHS: Compliant | 764 |
|
$0.4750 / $1.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 Partner Stock |
|
$0.5820 | Buy Now |
DISTI #
C1812X334KCRACAUTO
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.33uF X7R 1812 10% Flex AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4700 / $0.5750 | Buy Now |
DISTI #
C1812X334KCRACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 500 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: C1812X334KCRACAUTO) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1812X334KCRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812X334KCRACAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for C1812X334KCRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812X334KCRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812V334KCRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X334KCRACAUTO vs C1812V334KCRAC7215 |
C1812W334KCRALTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X334KCRACAUTO vs C1812W334KCRALTM |
C1812X334KCRACTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X334KCRACAUTO vs C1812X334KCRACTM |
C1812W334KCRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X334KCRACAUTO vs C1812W334KCRAC7215 |
C1812X334KCRAL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | KEMET Corporation | C1812X334KCRACAUTO vs C1812X334KCRAL |
C1812C334KCRACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | KEMET Corporation | C1812X334KCRACAUTO vs C1812C334KCRACAUTO |
C1812W334KCRAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812X334KCRACAUTO vs C1812W334KCRAC |
C1812W334KCRACTU | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812X334KCRACAUTO vs C1812W334KCRACTU |
C1812W334KCRACTM | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | C1812X334KCRACAUTO vs C1812W334KCRACTM |
C1812X334KCRAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1812X334KCRACAUTO vs C1812X334KCRAL7210 |