Part Details for C1812W334KCRALTM by KEMET Corporation
Overview of C1812W334KCRALTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1812W334KCRALTM
C1812W334KCRALTM CAD Models
C1812W334KCRALTM Part Data Attributes
|
C1812W334KCRALTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1812W334KCRALTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.1 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for C1812W334KCRALTM
This table gives cross-reference parts and alternative options found for C1812W334KCRALTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1812W334KCRALTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1812C334KCRALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | C1812W334KCRALTM vs C1812C334KCRALTM |
C1812X334KCRACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | C1812W334KCRALTM vs C1812X334KCRACTM |
C1812W334KCRAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812W334KCRALTM vs C1812W334KCRAL7215 |
C1812X334KCRALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | C1812W334KCRALTM vs C1812X334KCRALTU |
C1812V334KCRALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | C1812W334KCRALTM vs C1812V334KCRALTU |
C1812V334KCRACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | C1812W334KCRALTM vs C1812V334KCRACAUTO |
C1812C334KCRAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | C1812W334KCRALTM vs C1812C334KCRAL7210 |
C1812V334KCRAL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812W334KCRALTM vs C1812V334KCRAL7215 |
C1812C334KCRAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | C1812W334KCRALTM vs C1812C334KCRAL3325 |
C1812V334KCRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C1812W334KCRALTM vs C1812V334KCRAC7210 |