-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 1908
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9860
|
Newark | Cap, 680Pf, 3Kv, Mlcc, 1808 Rohs Compliant: Yes |Kemet C1808C681KHRACTU Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.5580 / $0.6240 | Buy Now |
DISTI #
05AC8254
|
Newark | Cap, 680Pf, 3 Kv, 10%, X7R, 1808, Capacitance:680Pf, Voltage Rating:3Kv, Ceramic Capacitor Case:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C1808C681KHRACTU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.7180 / $1.1300 | Buy Now |
DISTI #
C1808C681KHRACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 680 pF, 3000 V, ± 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: C1808C681KHRACTU) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9307 | Buy Now |
DISTI #
80-C1808C681KHR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 680pF X7R 1808 10% RoHS: Compliant | 2201 |
|
$0.4350 / $0.9800 | Buy Now |
DISTI #
C1808C681KHRACTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 680pF X7R 1808 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.4310 / $0.5900 | Buy Now |
DISTI #
C1808C681KHRACTU
|
TME | Capacitor: ceramic, MLCC, 680pF, 3kV, X7R, ±10%, SMD, 1808 Min Qty: 1000 | 0 |
|
$1.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1808C681KHRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C681KHRACTU
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 1908
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1908 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for C1808C681KHRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C681KHRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808HC681KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.00068uF, SURFACE MOUNT, 1808, CHIP | Kyocera AVX Components | C1808C681KHRACTU vs 1808HC681KAX9A |
LD08HC681KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | C1808C681KHRACTU vs LD08HC681KAX9A |
1812B681K302CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | C1808C681KHRACTU vs 1812B681K302CG |
302R29W681KV6R | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | C1808C681KHRACTU vs 302R29W681KV6R |
SA1808XR-681K-302 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 1808 | Prosperity Dielectrics Co Ltd | C1808C681KHRACTU vs SA1808XR-681K-302 |
1808HC681KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C1808C681KHRACTU vs 1808HC681KAZ9A |