Part Details for 1808HC681KAZ9A by Kyocera AVX Components
Overview of 1808HC681KAZ9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1808HC681KAZ9A
1808HC681KAZ9A CAD Models
1808HC681KAZ9A Part Data Attributes
|
1808HC681KAZ9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808HC681KAZ9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Manufacturer Series | 1808 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | SIZE(FLEXITERM)HV | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 1808HC681KAZ9A
This table gives cross-reference parts and alternative options found for 1808HC681KAZ9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808HC681KAZ9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808HC681KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, X7R, 0.00068uF, SURFACE MOUNT, 1808, CHIP | Kyocera AVX Components | 1808HC681KAZ9A vs 1808HC681KAX9A |
LD08HC681KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 1808HC681KAZ9A vs LD08HC681KAX9A |
1812B681K302CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | 1808HC681KAZ9A vs 1812B681K302CG |
302R29W681KV6R | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1808HC681KAZ9A vs 302R29W681KV6R |
SA1808XR-681K-302 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, X7R, -/+15ppm/Cel TC, 0.00068uF, 1808 | Prosperity Dielectrics Co Ltd | 1808HC681KAZ9A vs SA1808XR-681K-302 |