-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 1808 (4520 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R5457
|
Newark | .010Uf 50.0V Rohs Compliant: Yes |Kemet C1808C103K5RACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1490 / $0.1980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1808C103K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1808C103K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 1808 (4520 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 1808 | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for C1808C103K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808C103K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808T103K5RCLTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C103K5RACTU vs C1808T103K5RCLTM |
C1808T103K5RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C103K5RACTU vs C1808T103K5RAL7215 |
C1808X103K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C103K5RACTU vs C1808X103K5RAL |
C1808T103K5RACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C103K5RACTU vs C1808T103K5RACTU |
C1808T103K5RBCTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C103K5RACTU vs C1808T103K5RBCTU |
C1808T103K5RCL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C103K5RACTU vs C1808T103K5RCL7210 |
C1808C103K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1908, | KEMET Corporation | C1808C103K5RACTU vs C1808C103K5RALTM |
C1808T103K5RAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C103K5RACTU vs C1808T103K5RAL |
C1808T103K5RCLTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808C103K5RACTU vs C1808T103K5RCLTU |
C1808X103K5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808C103K5RACTU vs C1808X103K5RAC |