There are no models available for this part yet.
Overview of C1808T103K5RAL7215 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
CAD Models for C1808T103K5RAL7215 by KEMET Corporation
Part Data Attributes for C1808T103K5RAL7215 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Additional Feature
|
COTS
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.9 mm
|
JESD-609 Code
|
e0
|
Length
|
4.7 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2 mm
|
Alternate Parts for C1808T103K5RAL7215
This table gives cross-reference parts and alternative options found for C1808T103K5RAL7215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1808T103K5RAL7215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808T103K5RCLTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808T103K5RAL7215 vs C1808T103K5RCLTM |
C1808X103K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808T103K5RAL7215 vs C1808X103K5RAL |
C1808T103K5RACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808T103K5RAL7215 vs C1808T103K5RACTU |
C1808T103K5RBCTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808T103K5RAL7215 vs C1808T103K5RBCTU |
C1808T103K5RCL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808T103K5RAL7215 vs C1808T103K5RCL7210 |
C1808C103K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1908, | KEMET Corporation | C1808T103K5RAL7215 vs C1808C103K5RALTM |
C1808T103K5RAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808T103K5RAL7215 vs C1808T103K5RAL |
C1808T103K5RCLTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C1808T103K5RAL7215 vs C1808T103K5RCLTU |
C1808X103K5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808T103K5RAL7215 vs C1808X103K5RAC |
C1808X103K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1808, CHIP | KEMET Corporation | C1808T103K5RAL7215 vs C1808X103K5RALTU |