Datasheets
C16T20F by:

16A, 200V, SILICON, RECTIFIER DIODE, TO-263AB, SURFACE MOUNT PACKAGE-3

Part Details for C16T20F by Nihon Inter Electronics Corporation

Overview of C16T20F by Nihon Inter Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for C16T20F

C16T20F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C16T20F Part Data Attributes

C16T20F Nihon Inter Electronics Corporation
Buy Now Datasheet
Compare Parts:
C16T20F Nihon Inter Electronics Corporation 16A, 200V, SILICON, RECTIFIER DIODE, TO-263AB, SURFACE MOUNT PACKAGE-3
Part Life Cycle Code Active
Ihs Manufacturer NIHON INTER ELECTRONICS CORP
Part Package Code D2PAK
Package Description SURFACE MOUNT PACKAGE-3
Pin Count 3
Reach Compliance Code unknown
Application FAST RECOVERY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.98 V
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
Non-rep Pk Forward Current-Max 120 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Output Current-Max 16 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 25 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE

Alternate Parts for C16T20F

This table gives cross-reference parts and alternative options found for C16T20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C16T20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C16T40FTRLH Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB Nihon Inter Electronics Corporation C16T20F vs C16T40FTRLH
MURB1620CTPBF Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 International Rectifier C16T20F vs MURB1620CTPBF
MBRB20200CT 10A, 200V, SILICON, RECTIFIER DIODE Motorola Mobility LLC C16T20F vs MBRB20200CT
MURB1620CT Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 International Rectifier C16T20F vs MURB1620CT
MBRB20200CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, PLASTIC, D2PAK-3 Sensitron Semiconductors C16T20F vs MBRB20200CT
C16T40FTRRH Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB Nihon Inter Electronics Corporation C16T20F vs C16T40FTRRH
C10T60F 10A, 600V, SILICON, RECTIFIER DIODE, TO-263AB, SURFACE MOUNT PACKAGE-3 Nihon Inter Electronics Corporation C16T20F vs C10T60F
MURB1620CTTRL Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 International Rectifier C16T20F vs MURB1620CTTRL
Part Number Description Manufacturer Compare
MURB1620CTTRL Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 International Rectifier C16T20F vs MURB1620CTTRL
BYW29ED-200,118 BYW29ED-200 NXP Semiconductors C16T20F vs BYW29ED-200,118
BYW29ED-150 DIODE 8 A, 150 V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3, Rectifier Diode NXP Semiconductors C16T20F vs BYW29ED-150
MURB1620CT Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, D2PAK-3 International Rectifier C16T20F vs MURB1620CT
10ETF02STRL Rectifier Diode, 1 Phase, 1 Element, 10A, 200V V(RRM), Silicon, D2PAK-3 International Rectifier C16T20F vs 10ETF02STRL
BYW29EB-150 DIODE 8 A, 150 V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3, Rectifier Diode NXP Semiconductors C16T20F vs BYW29EB-150
MBRB20200CTT4 10A, 200V, SILICON, RECTIFIER DIODE Motorola Mobility LLC C16T20F vs MBRB20200CTT4
C16T40FTRRH Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB Nihon Inter Electronics Corporation C16T20F vs C16T40FTRRH
MBRB20200CT-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, Silicon, GREEN, PLASTIC, D2PAK-3 Sensitron Semiconductors C16T20F vs MBRB20200CT-G
MBRB20200CT 10A, 200V, SILICON, RECTIFIER DIODE Motorola Mobility LLC C16T20F vs MBRB20200CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C16T20F by Nihon Inter Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C16T20F by Nihon Inter Electronics Corporation

Select Manufacturer
Which Manufacturer of C16T20F would you like to use for your alert(s)?
  • Please alert me when C16T20F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C16T20F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C16T20F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C16T20F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C16T20F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C16T20F by Nihon Inter Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: