-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.33UF 25V X8R 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5024
|
Newark | Cap, 0.33Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Tdk C1608X8R1E334K080AC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1080 / $0.1900 | Buy Now |
DISTI #
02AC2108
|
Newark | Mlcc,0603,x8R,25V,0.33Μf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk C1608X8R1E334K080AC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174820-1-ND
|
DigiKey | CAP CER 0.33UF 25V X8R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0450 / $0.3000 | Buy Now |
DISTI #
C1608X8R1E334K080A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X8R1E334K080A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 | Buy Now |
DISTI #
810-C168X8334K8AC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25V 0.33uF X8R 10% T: 0.8mm RoHS: Compliant | 10977 |
|
$0.0440 / $0.3000 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, 10%, X8R, 0603 1608 Metric T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 12000Reel |
|
$0.0481 / $0.0516 | Buy Now |
DISTI #
C1608X8R1E334KAC
|
TME | Capacitor: ceramic, MLCC, 330nF, 25V, X8R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0521 | RFQ |
DISTI #
C1608X8R1E334K080AC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, � 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: C1608X8R1E334K080AC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 8000 |
|
$0.0587 / $0.0629 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1608X8R1E334K080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X8R1E334K080AC
TDK Corporation
CAP CER 0.33UF 25V X8R 0603
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C1608X8R1E334K080AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X8R1E334K080AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA3E1X8R1E334K080AD | CAP CER 0.33UF 25V X8R 0603 | TDK Corporation | C1608X8R1E334K080AC vs CGA3E1X8R1E334K080AD |
GCB188R91E334KE01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C1608X8R1E334K080AC vs GCB188R91E334KE01D |
GCJ188R91E334KA01D | Ceramic Capacitor, Ceramic, 25V, X8R, -/+15ppm/Cel TC, 0.33uF, 0603 | Murata Manufacturing Co Ltd | C1608X8R1E334K080AC vs GCJ188R91E334KA01D |
GCJ188R91E334KA01J | Ceramic Capacitor, Ceramic, 25V, X8R, -/+15ppm/Cel TC, 0.33uF, 0603 | Murata Manufacturing Co Ltd | C1608X8R1E334K080AC vs GCJ188R91E334KA01J |
CGA3E1X8R1E334K080AE | CAP CER 0.33UF 25V X8R 0603 | TDK Corporation | C1608X8R1E334K080AC vs CGA3E1X8R1E334K080AE |
GCG188R91E334KA01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1608X8R1E334K080AC vs GCG188R91E334KA01D |