-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 25V, X8R, -/+15ppm/Cel TC, 0.33uF, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4166
|
Newark | Cap, Aec-Q200, 0.33Uf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Murata GCJ188R91E334KA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4139 |
|
$0.0860 / $0.1420 | Buy Now |
DISTI #
490-GCJ188R91E334KA01DCT-ND
|
DigiKey | CERAMIC CAP AEC-Q200 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3279 In Stock |
|
$0.0441 / $0.3000 | Buy Now |
DISTI #
GCJ188R91E334KA01D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, ± 10%, X8R, 0603 [1608 Metric] - Tape and Reel (Alt: GCJ188R91E334KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0475 | Buy Now |
DISTI #
81-GCJ188R91E334KA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.33 uF 25 VDC 10% 0603 X8R AEC-Q200 RoHS: Compliant | 2748 |
|
$0.0440 / $0.3000 | Buy Now |
|
Future Electronics | Cap Ceramic Multilayer 0.33uF 25VDC 10% SMD Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0462 / $0.0517 | Buy Now |
DISTI #
GCJ188R91E334KA01D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 25 V, � 10%, X8R, 0603 [1608 Metric] (Alt: GCJ188R91E334KA01D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GCJ188R91E334KA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCJ188R91E334KA01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 25V, X8R, -/+15ppm/Cel TC, 0.33uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GCJ188R91E334KA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCJ188R91E334KA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA3E1X8R1E334K080AD | CAP CER 0.33UF 25V X8R 0603 | TDK Corporation | GCJ188R91E334KA01D vs CGA3E1X8R1E334K080AD |
C1608X8R1E334K080AC | CAP CER 0.33UF 25V X8R 0603 | TDK Corporation | GCJ188R91E334KA01D vs C1608X8R1E334K080AC |
GCB188R91E334KE01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | GCJ188R91E334KA01D vs GCB188R91E334KE01D |
GCJ188R91E334KA01J | Ceramic Capacitor, Ceramic, 25V, X8R, -/+15ppm/Cel TC, 0.33uF, 0603 | Murata Manufacturing Co Ltd | GCJ188R91E334KA01D vs GCJ188R91E334KA01J |
CGA3E1X8R1E334K080AE | CAP CER 0.33UF 25V X8R 0603 | TDK Corporation | GCJ188R91E334KA01D vs CGA3E1X8R1E334K080AE |
GCG188R91E334KA01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.33uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GCJ188R91E334KA01D vs GCG188R91E334KA01D |