Part Details for C1608X5R1A335M080AC by TDK Corporation
Overview of C1608X5R1A335M080AC by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1608X5R1A335M080AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 15 | 15950 |
|
$0.0456 / $0.3375 | Buy Now |
|
Quest Components | 12760 |
|
$0.0563 / $0.4500 | Buy Now | |
DISTI #
C1608X5R1A335M080AC
|
Avnet Abacus | CAP 3.3UF 10VDC X5R 20% SMD 0603 - Tape and Reel (Alt: C1608X5R1A335M080AC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C1608X5R1A335M080AC
C1608X5R1A335M080AC CAD Models
C1608X5R1A335M080AC Part Data Attributes
|
C1608X5R1A335M080AC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1608X5R1A335M080AC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C1608X5R1A335M080AC
This table gives cross-reference parts and alternative options found for C1608X5R1A335M080AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1608X5R1A335M080AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X5R1A335M(080AB) | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 3.3 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C1608X5R1A335M080AC vs C1608X5R1A335M(080AB) |
CM105X5R335M10KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0603, | KYOCERA Corporation | C1608X5R1A335M080AC vs CM105X5R335M10KN |
C0603X5R335M100NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0603, | Eyang Technology Development Co Ltd | C1608X5R1A335M080AC vs C0603X5R335M100NTD |
SCM10D335MNNI | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0603, | Surge Components Inc | C1608X5R1A335M080AC vs SCM10D335MNNI |
0603X335M100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C1608X5R1A335M080AC vs 0603X335M100CT |
C0603X5R335M100NTK | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0603, | Eyang Technology Development Co Ltd | C1608X5R1A335M080AC vs C0603X5R335M100NTK |
CM105X5R335M10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0603, | KYOCERA Corporation | C1608X5R1A335M080AC vs CM105X5R335M10AN |
CM105X5R335M10KB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0603, | KYOCERA Corporation | C1608X5R1A335M080AC vs CM105X5R335M10KB |
C1608X5R1A335MT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C1608X5R1A335M080AC vs C1608X5R1A335MT |
GRM188R61A335ME15D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C1608X5R1A335M080AC vs GRM188R61A335ME15D |